Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | kr 1,200.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
kr 120,000.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC5805ALS6TR
Order Code4419979
Technical Datasheet
Frequency Min5GHz
Frequency Max40GHz
Gain11.5dB
Noise Figure Typ7dB
RF IC Case StyleLCC-EP
No. of Pins16Pins
Supply Voltage Min10V
Supply Voltage Max12V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC5805ALS6TR is a GaAs pHEMT MMIC distributed power amplifier that operates between DC and 40GHz. This amplifier provides 11.5dB of gain, 29dBm output IP3 and +24dBm of output power at 1dB gain compression while requiring 175mA from a +10V supply. The HMC5805ALS6 is ideal for EW, ECM, Radar and test equipment applications. Applications include test instrumentation, microwave radio & VSAT, military & space, telecom infrastructure, fibre optics.
- Gain is 12.5dB typical at (TA = +25°C)
- Gain flatness is ±1.0dB typical at (TA = +25°C)
- Input return loss is 17dB typical at (TA = +25°C)
- Output return loss is 18dB typical at (TA = +25°C)
- Output power for 1dB compression (P1dB) is 25dBm typical at (TA = +25°C)
- Saturated output power (Psat) is 27dBm typical at (TA = +25°C)
- Noise figure is 4.5dB typical at (TA = +25°C)
- Supply current (Idd) is 175mA typical at (TA = +25°C)
- Supply voltage is +10V at 175mA
- Operating temperature range from -40°C to 85°C, 16-lead ceramic SMT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
5GHz
Gain
11.5dB
RF IC Case Style
LCC-EP
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
40GHz
Noise Figure Typ
7dB
No. of Pins
16Pins
Supply Voltage Max
12V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A001.b.2.d
EU ECCN:3A001.b.2.d
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability