Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 414.980 |
10+ | kr 356.880 |
25+ | kr 349.740 |
100+ | kr 342.600 |
Price for:Each
Minimum: 1
Multiple: 1
kr 414.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC566LP4E
Order Code4030331
Technical Datasheet
Frequency Min28GHz
Frequency Max36GHz
Gain21dB
Noise Figure Typ3.3dB
RF IC Case StyleQFN-EP
No. of Pins24Pins
Supply Voltage Min2.5V
Supply Voltage Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC566LP4E is a high dynamic range GaAs pHEMT MMI C low noise amplifier. This self-biased LNA is ideal for hybrid and MCM assemblies due to its compact size, single +3V supply operation, and DC blocked RF I/O’s. Typical application includes point-to-point radios, point-to-multi-point radios and VSAT, test equipment & sensors, military end-use, space.
- Frequency range from 28 to 31.5GHz (TA = +25°C, Vdd 1, 2, 3, 4 = +3V)
- Gain is 21dB (typ, 28 to 31.5GHz, TA = +25°C, Vdd 1, 2, 3, 4 = +3V)
- Gain variation over temperature is 0.03dB/ °C (typ, 28 to 31.5GHz, TA = +25°C, Vdd 1, 2, 3, 4 = +3V)
- Noise figure is 2.8dB (typ, 28 to 31.5GHz, TA = +25°C, Vdd 1, 2, 3, 4 = +3V)
- Input return loss is 14dB (typ, 28 to 31.5GHz, TA = +25°C, Vdd 1, 2, 3, 4 = +3V)
- Output return loss is 8dB (typ, 28 to 31.5GHz, TA = +25°C, Vdd 1, 2, 3, 4 = +3V)
- Output power for 1dB compression is 11dBm (typ, 28 to 31.5GHz, TA = +25°C, Vdd 1, 2, 3, 4 = +3V)
- Saturated output power is 13dBm (typ, 28 to 31.5GHz, TA = +25°C, Vdd 1, 2, 3, 4 = +3V)
- Output third order intercept is 23.5dBm (28 to 31.5GHz, TA = +25°C, Vdd 1, 2, 3, 4 = +3V)
- 24 lead QFN package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
28GHz
Gain
21dB
RF IC Case Style
QFN-EP
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
36GHz
Noise Figure Typ
3.3dB
No. of Pins
24Pins
Supply Voltage Max
3.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:3A001.b.2.d
EU ECCN:3A001.b.2.d
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability