Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,611.000 |
10+ | kr 1,425.000 |
Product Information
Product Overview
HMC463LP5E is a GaAs MMIC pHEMT low noise AGC distributed amplifier packaged in a leadless 5x5mm surface mount package that operates between 2 and 20GHz. An optional gate bias (Vgg2) is provided to allow adjustable gain control (AGC) of 8dB typical. Gain flatness is excellent at ±0.5dB from 6 to 18GHz making the HMC463LP5(E) ideal for EW, ECM RADAR and test equipment applications. It is internally matched to 50 Ohms and are internally DC blocked. Typical application includes telecom Infrastructure, microwave radio and VSAT, military EW, ECM & C3I, test instrumentation, fibre opyics.
- Typical gain is 13dB (2 to 6 frequency range, TA=+25°C, Vdd=5V)
- Typical gain flatness is ±0.5dB (2 to 6 frequency range, TA=+25°C, Vdd=5V)
- Typical noise figure is 3dB (2 to 6 frequency range, TA=+25°C, Vdd=5V)
- Typical input return loss is 15dB (2 to 6 frequency range, TA=+25°C, Vdd=5V)
- Typical output return loss is 13dB (2 to 6 frequency range, TA=+25°C, Vdd=5V)
- Typical output power for 1dB compression is 19dBm (2 to 6 frequency range, TA=+25°C, Vdd=5V)
- Typical saturated output power (Psat) is 21dBm (2 to 6 frequency range, TA=+25°C, Vdd=5V)
- Typical output third order intercept (IP3) is 30dBm (2 to 6 frequency range, TA=+25°C, Vdd=5V)
- 32 lead LFCSP package
- Operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2GHz
13dB
QFN
4.5V
-40°C
-
MSL 1 - Unlimited
20GHz
5.5dB
32Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate