Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 577.720 |
10+ | kr 468.160 |
25+ | kr 458.810 |
100+ | kr 449.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr 577.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC442LC3B
Order Code4030296
Technical Datasheet
Frequency Min17.5GHz
Frequency Max25.5GHz
Gain13dB
Noise Figure Typ9dB
RF IC Case StyleLCC-EP
No. of Pins12Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC442LC3B is an efficient GaAs PHEMT MMIC medium power amplifier. This 50 Ohm matched amplifier does not require any external components, making it an ideal linear gain block or driver for HMC SMT mixers. This allows the use of surface mount manufacturing techniques. Typical application includes point-to-point radios, point-to-multi-point radios, LO driver for HMC mixers, military EW & ECM.
- Frequency range from 17.5 to 21.0GHz (TA = +25°C, Vdd = +5V, Idd = 84mA)
- Gain is 13dB (typ, 0.7 to 2.2GHz, TA = +25°C, Vdd = +5V, Idd = 84mA)
- Gain variation over temperature is 0.02dB/ °C (typ, 0.7 to 2.2GHz, TA = +25°C)
- Input return loss is 10dB (typ, 0.7 to 2.2GHz, TA = +25°C, Vdd = +5V, Idd = 84mA)
- Output return loss is 9dB (typ, 0.7 to 2.2GHz, TA = +25°C, Vdd = +5V, Idd = 84mA)
- Output power for 1dB compression is 21dBm (typ, 0.7 to 2.2GHz, TA = +25°C, Vdd = +5V, Idd = 84mA)
- Saturated output power is 23dBm (typ, 0.7 to 2.2GHz, TA = +25°C, Vdd = +5V, Idd = 84mA)
- Output third order intercept is 27dBm (typ, 0.7 to 2.2GHz, TA = +25°C, Vdd = +5V, Idd = 84mA)
- Noise figure is 8dB (typ, 0.7 to 2.2GHz, TA = +25°C, Vdd = +5V, Idd = 84mA)
- LCC-EP-12 package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
17.5GHz
Gain
13dB
RF IC Case Style
LCC-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
25.5GHz
Noise Figure Typ
9dB
No. of Pins
12Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003912
Product traceability