Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 613.220 |
10+ | kr 540.310 |
25+ | kr 516.630 |
Product Information
Product Overview
HMC253ALC4 is a non-reflective SP8T switch. This features wideband operation from DC to 3.5GHz. The switch offers a single positive bias and true TTL/CMOS compatibility enabling it to operate with 0/+3V control and a +5V supply. A 3:8 decoder is integrated into the switch requiring only 3 control lines and a positive bias to select each path. This SP8T will replace multiple configurations of SP4T and SPDT MMIC switches. Application includes base stations and repeaters, WiMAX/WiBro and fixed wireless, cellular/3G infrastructure, CATV/DBS and military and Hi-Rel.
- Non-reflective topology, typical insertion loss is 1.6dB (DC - 3.0GHz, TA=+25°C)
- Single positive supply, Vdd=+5V, integrated 3:8 TTL/CMOS decoder: 0/+3V
- Typical insertion loss is 1.6dB (DC - 3.0GHz, TA=+25°C)
- Typical isolation is 39dB (DC - 3.0GHz, TA=+25°C)
- Return loss on state is 13dB (0.3 - 3.0GHz, TA=+25°C)
- Typical input power for 1dB compression is 24dBm (0.5 - 3.5GHz, TA=+25°C)
- Typical input third order intercept is 43dBm (0.5 - 3.5GHz, TA=+25°C, Vctl=0/+3VDC)
- Typical switching characteristics is 30ns (0.3 - 3.5GHz, tRISE, tFALL (10/90% RF))
- Temperature rating range from -40 to +85°C
- Ceramic SMT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
LCC-EP
4.5V
-40°C
-
MSL 3 - 168 hours
3.5GHz
24Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate