Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 181.000 |
10+ | kr 158.740 |
Product Information
Product Overview
FIDO5210 is a real-time Ethernet multiprotocol (REM) switch. It is programmable IEEE 802.3 10Mbps/100Mbps Ethernet internet protocol version 6 (IPv6) and internet protocol version 4 (IPv4) switch that support virtually any layer 2 or layer 3 protocol. The switch is personalized to support the desired protocol by firmware that is downloaded from a host processor. The firmware is contained in the real-time Ethernet multiprotocol (REM) switch driver and is downloaded at power-up. The REM switch can be ready for network data operation in less than 4ms to support fast start-up and quick connect type network functionality. The REM switch is intended for use with a host processor. Network operation is handled using the functions and services provided in the REM switch driver. Typical applications are industrial automation, process control, managed Ethernet switch.
- 2 independent Ethernet ports: 1 MII and 1 RMII interface per port
- EtherNet/IP with QuickConnect, CIP Sync, and CIP motion, modbus TCP, EtherCAT, Ethernet POWERLINK
- 8 independent timer signals synchronized with an internal precision timer
- DCP, LLDP, DHCP, RSTP, VLAN, IGMP snooping support
- Forwarding table with aging and learning, drive LEDs for link activity
- Core voltage is 1.32V, core current is 48mA (at TA=85°C)
- Host interface transfer rate is 32bits typ (per 28ns)
- 144-ball CSPBGA package
- Temperature rating range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Real-Time Ethernet Multiprotocol Switch
1.08V
CSPBGA
Surface Mount
105°C
-
No SVHC (21-Jan-2025)
IEEE 802.3
1.32V
144Pins
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate