Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 359.630 |
Product Information
Product Overview
EVAL-CN0523-EBZ is a CN0523 circuit evaluation board. An overtemperature management feature is implemented on the EVAL-CN0523-EBZ wherein the amplifiers are automatically disabled when the board temperature reaches a preset threshold, and it automatically returns to normal operation once the temperature falls below the hysteresis point. Designed to be used with the ADALM-PLUTO, or other software defined radio platform, the board features a small form factor, with dimensions of 25.4mm × 50.8mm x 1.5748mm (PCB only). The RF input and output are designed with a 50 ohm impedance, enabling direct connection between the circuit and standard 50 ohm systems.
- 5.8GHz RF power amplifier
- 24dB of gain, USB powered
- 50 ohm matched SMA input and output connectors
- Over temperature monitoring
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
-
-
-
HMC407
RF Power Amplifier
-
Circuit Evaluation Board CN0523
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate