Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 964.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 964.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0300-EB1Z
Order Code4740562
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits32bit
Silicon Family NameADuC70xx
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberADuCM360
Kit ContentsEvaluation Board ADuCM360
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-CN0300-EB1Z is a CN-0300 circuit evaluation board.
- Includes Analog Devices J-Link OB emulator (USB-SWD/UARTEMUZ)
- Complete closed-loop precision analogue MCU thermocouple measurement system with 4 to 20mA output
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC70xx
Core Sub-Architecture
Cortex-M3
Kit Contents
Evaluation Board ADuCM360
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ADuCM360
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001