Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 511.920 |
Price for:Each
Minimum: 1
Multiple: 1
kr 511.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC841QSZ
Order Code4724007
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits8bit
Silicon Family NameADuC8xx
Core Architecture8052
Core Sub-Architecture8052
Silicon Core NumberADUC841
Kit ContentsEval Board ADUC841
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADUC841QSZ is a QuickStart development system for the ADuC841. The ADuC841 precision analogue microcontroller: 20MIPS 8052 flash MCU + 8Ch 12Bit ADC + dual 12bit DAC.
- Serial-port download/debug capability and an assembly-source debugging environment
- Increased performance: single-cycle 20MIPS 8052 core and high speed 420kSPS 12bit ADC
- In-circuit reprogrammable
- High performance single-cycle core
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC8xx
Core Sub-Architecture
8052
Kit Contents
Eval Board ADUC841
SVHC
No SVHC (21-Jan-2025)
No. of Bits
8bit
Core Architecture
8052
Silicon Core Number
ADUC841
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001