Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
1 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 476.290 |
Price for:Each
Minimum: 1
Multiple: 1
kr 476.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC834QSZ
Order Code4724005
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits8bit
Silicon Family NameADuC8xx
Core Architecture8052
Core Sub-Architecture8052
Silicon Core NumberADuC834
Kit ContentsEval Board ADUC834
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADUC834QSZ is a development system for evaluation of the ADuC834, 24bit ADC + 16-bit ADC + 12bit DAC + 62K-byte Flash MCU. This development system is also recommended for evaluation of ADuC836, dual 16-bit ADC + 12bit DAC + 62K-byte flash MCU.
- Features serial-port download/debug capability and an assembly-source debugging environment
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC8xx
Core Sub-Architecture
8052
Kit Contents
Eval Board ADUC834
SVHC
No SVHC (21-Jan-2025)
No. of Bits
8bit
Core Architecture
8052
Silicon Core Number
ADuC834
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001