Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,217.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,217.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7126QSPZ
Order Code4724000
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits32bit
Silicon Family NameADuC71xx
Core ArchitectureARM
Core Sub-ArchitectureARM7TDMI
Silicon Core NumberADuC7126
Kit ContentsEval Board ADuC7126
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADUC7126QSPZ is an ADuC7126 QuickStart™ PLUS MicroConverter® ARM7 MCU 32bit Embedded evaluation board. The ADuC7126 is a fully integrated, 1MSPS, 12bit data acquisition system incorporating high performance multichannel ADC, 16/32-bit MCU, and Flash/EE memory on a single chip. The QuickStart Plus Kits for the ADuC7126 Precision Analog Microcontrollers feature debug via UART and an assembly & C-source debugging environment.
- In addition, the QuickStart Plus Kit allows true non-intrusive JTAG emulation
- Intended for any new users who want to have a comprehensive hardware development environment
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC71xx
Core Sub-Architecture
ARM7TDMI
Kit Contents
Eval Board ADuC7126
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ADuC7126
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001