Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,799.000 |
Product Information
Product Overview
EVAL-ADIS-FX3Z is an ADI FX3 iSensor® evaluation system. The EVAL-ADIS-FX3 is the latest addition to the iSensor evaluation portfolio and was designed from the ground up to provide users with an easy-to-use solution for capturing reliable inertial data in lab and characterization environments. The EVAL-ADIS-FX3 incorporates the ability to capture inertial sensor data at maximum throughput while interfacing with external test equipment and reacting to external triggers. Suitable for inertial sensing, robotics, autonomous driving and platform stabilization.
- Real-time sampling of IMU at full sample rate with no loss of data guaranteed
- No external power needed (can be powered from USB port)
- Completely open source API, firmware, and evaluation GUI
- API includes a wrapper library for interfacing to MATLAB, Python, LabView
Contents
EVAL-ADIS-FX3Z evaluation board, USB and 10cm ribbon cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Evaluation Kit
Inertial Sensor
No SVHC (21-Jan-2025)
ADIS16xxx
Evaluation Board ADIS16xxx, USB and 100mm Ribbon Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate