Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,485.000 |
10+ | kr 1,468.000 |
Product Information
Product Overview
EVAL-ADF4350EB1Z is designed to evaluate the performance of the ADF4350 frequency synthesizer. It contains the ADF4350 synthesizer, a USB connector and related interface, a 25MHz TCXO reference source, SMA connectors for the RF outputs and reference signal plus headers for various signals and voltages. There is also a loop filter (35KHz) on board. A USB cable is included with the board to connect to a PC USB port. The package also contains Windows® software (2000- and XP compatible) to allow easy programming of the synthesizer. Self-contained board with PLL, VCO, loop filter (35KHz), 25MHz TCXO reference, USB interface and voltage regulators.
- Evaluation board for fractional-N/integer-N PLL frequency synthesizer
- Accompanying software allows control of synthesizer functions from a PC
- Choice of power supply via USB or external feeding
- Typical phase noise performance of -99dBc/Hz at 1KHz offset from carrier (1GHz output frequency)
Contents
EVAL-ADF4350EB1Z board, Evaluation board software CD, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
Evaluation Board ADF4350BCPZ
No SVHC (21-Jan-2025)
ADF4350BCPZ
PLL Frequency Synthesizer
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate