Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 458.950 |
Price for:Each
Minimum: 1
Multiple: 1
kr 458.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD4062-ARDZ
Order Code4738610
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD4062
No. of Bits16bit
Sample Rate2MSPS
Kit Application TypeData Converter
Application Sub TypeSuccessive Approximation ADC
Kit ContentsEvaluation Board AD4062BCPZ-RL7
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-AD4062-ARDZ is an evaluation board that enables quick and easy evaluation of the performance and features of the AD4062. The AD4060 is a compact, low power, 16-bit easy drive successive approximation register (SAR) analogue-to-digital converter (ADC).
- Full featured evaluation boards for the AD4062 with a USB power solution
- Single differential channel and common-mode input available through SMA connectors
- Out of the box evaluation experience with the Nucleo-H563ZI
- PC software (ACE plugin) for control and data analysis of the time and frequency domains
- Compatible with other Arduino form factor controller boards
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD4062BCPZ-RL7
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
AD4062
Sample Rate
2MSPS
Application Sub Type
Successive Approximation ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001