Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,105.000 |
Product Information
Product Overview
EV-ADF4001SD1Z is an ADF4001 evaluation board. This board is designed to allow the user to evaluate the performance of the ADF4001 frequency synthesizer for phase-locked loops (PLLs). The board, which contains the ADF4001 synthesizer, a SMA connector for the reference input, power supplies and an RF output. There is also a footprint for a loop filter and a VCO on board. The evaluation kit also contains software that is compatible with Windows® XP and later versions to allow easy programming of the synthesizer.
- General-purpose PLL evaluation board excluding VCO, loop filter and TCXO
- Contains ADF4001 200MHz frequency synthesizer IC
- Accompanying software allows complete control of synthesizer functions from a PC
Contents
EV-ADF4001SD1Z evaluation board, Software CD (Self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the ADF4001 data sheet, Electronic version of the UG-092 user guide).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
Evaluation Board ADF4001BRUZ, Software CD
No SVHC (21-Jan-2025)
ADF4001BRUZ
PLL Clock Generator
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate