Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 580.660 |
Product Information
Product Overview
DS9481P-300 is a USB-to-1-Wire®/I2C adapter for easy PC connectivity to 1-Wire and I2C devices. The adapter provides a 6-pin female connector with the signals to communicate with 1-Wire and I2C devices that support a 3.3V data I/O level. The DS9481P-300 driver runs under Windows® 10, Windows 8 and Windows 7 operating systems, both 64-bit and 32-bit versions. The virtualized COM port provides a convenient communication interface.
- 1-wire/I2C USB adapter creates a virtual COM port on Windows, Linux and Mac operating systems
- Emulates the DS2480B command set
- 3.3V read/write operation to 1-wire
- Supports standard and overdrive 1-wire communication
- 1-wire active pullup accommodates long lines
- 3.3V I2C operation with SDA and SCL pullups
- Supports I2C speeds of 100KHz and 400KHz
- Fully compliant with USB Specification v2.0
Contents
1 x DS9481P-300# USB to 1-wire/I2C adapter, 1 x USB type A-to-USB micro-type B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adapter Board
-
1-Wire Slave and I2C Devices
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate