Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 160.090 |
| 10+ | kr 133.120 |
| 30+ | kr 123.380 |
| 100+ | kr 114.990 |
| 250+ | kr 110.120 |
| 500+ | kr 107.120 |
Product Information
Product Overview
DS80C320-MCG+ is an 80C31-compatible, fast, high-speed/low-power microcontroller. Wasted clock and memory cycles have been removed using a redesigned processor core. As a result, every 8051 instruction is executed between 1.5 and 3 times faster than the original for the same crystal speed. Typical applications see a speed improvement of 2.5 times using the same code and the same crystal. The DS80C320 provides several extras in addition to greater speed. These include a second full hardware serial port, seven additional interrupts, a programmable watchdog timer, a power-fail interrupt and a reset. The device also provides dual data pointers (DPTRs) to speed-block data memory moves. It can also adjust the speed of off-chip data memory access to between two and nine machine cycles for flexibility in selecting memory and peripherals. High-integration controller includes power-fail reset, programmable watchdog timer, early warning power-fail interrupt.
- 8051 pin and instruction set compatible, four 8-bit I/O ports
- Three 16-bit timer/counters, 256bytes scratchpad RAM
- Addresses 64KB ROM and 64KB RAM
- High-speed architecture, 4 clocks/machine cycle (8032=12)
- Single-cycle instruction in 121ns, uses less power for equivalent work, dual data pointer
- Two full-duplex hardware serial ports, 13 total interrupt sources with six external
- 0°C to +70°C temperature range
- 25MHz maximum clock speed
- 40 plastic DIP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
DS8 Family DS80C3xx Series Microcontrollers
25MHz
40Pins
32I/O's
256Byte
-
5.5V
70°C
DS8
-
No SVHC (25-Jun-2025)
8051
-
PDIP
UART
-
4.5V
0°C
Through Hole
DS80C3xx
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate