Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2431G+T&R
Order Code2909780
Product Range1Kbit 1-Wire Serial EEPROM
Technical Datasheet
687 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 16.410 |
| 10+ | kr 15.360 |
| 25+ | kr 14.610 |
| 100+ | kr 14.310 |
| 250+ | kr 14.010 |
| 500+ | kr 13.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 16.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2431G+T&R
Order Code2909780
Product Range1Kbit 1-Wire Serial EEPROM
Technical Datasheet
Memory Density1Kbit
Memory Configuration4Pages x 256bit
Interfaces1-Wire
Clock Frequency Max-
IC Case / PackageSFN
No. of Pins2Pins
Supply Voltage Min2.8V
Supply Voltage Max5.25V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit 1-Wire Serial EEPROM
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Memory Density
1Kbit
Interfaces
1-Wire
IC Case / Package
SFN
Supply Voltage Min
2.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
4Pages x 256bit
Clock Frequency Max
-
No. of Pins
2Pins
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Product Range
1Kbit 1-Wire Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability