Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 54.310 |
10+ | kr 41.960 |
Price for:Each
Minimum: 1
Multiple: 1
kr 54.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1870E-010+
Order Code2514389
Technical Datasheet
IC FunctionLDMOS RF Power Amplifier Bias Controller
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Package TypeTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
LDMOS RF Power Amplifier Bias Controller
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
95°C
Automotive Qualification Standard
-
Supply Voltage Min
4.5V
IC Package Type
TSSOP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
Product traceability