Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 45.380 |
10+ | kr 34.890 |
50+ | kr 30.650 |
100+ | kr 29.310 |
250+ | kr 27.900 |
500+ | kr 27.080 |
Product Information
Product Overview
The DS1339BU+ is a low-current, I2C, serial real time clock for high ESR crystals in 8 pin µSOP package. The serial real time clock (RTC) is a low power clock/date device with two programmable time of day alarms and a programmable square wave output. Address and data are transferred serially through an I2C bus. The clock/date provides seconds, minutes, hours, day, date, month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days including corrections for leap year. The clock operates in either the 24hour or 12hour format with AM/PM indicator. The device has a built-in power-sense circuit that detects power failures and automatically switches to the backup supply, maintaining time, date and alarm operation.
- Supply voltage range is 1.71V to 5.5V
- Operating temperature range from -40°C to 85°C
- Drop-in replacement for DS1339
- Supports high ESR crystals up to 100Kohm to allow crystals to be optimized for cost and space
- Leap year compensation valid up to 2200
- Low power operation extends battery backup run time
- Simple serial port interfaces to the microcontrollers
- UL recognized
- Backup supply voltage range from 1.3V to 3.7V
Applications
Clock & Timing, Portable Devices, Consumer Electronics, Communications & Networking, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Day; Date; Month; Year
RTC
5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
HH:MM:SS
1.71V
µSOP
I2C
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate