Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
11+ | kr 851.580 |
Product Information
Product Overview
The DS1250AB-70+ is a 4096k non-volatile SRAM in 32 pin EDIP package. This fully static SRAM is organized as 524,288 words by 8 bits. Each complete NV SRAM has a self-contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. Whenever this condition occurs, the lithium energy source is automatically switched on and the write protection is unconditionally enabled to prevent data corruption. This device can be used in place of existing 512k x 8 static RAMs directly conforming to the popular byte-wide standard. It is normally paired with a DS9034PC PowerCap to form a complete non-volatile SRAM module and there is and no additional support circuitry required for microprocessor interfacing.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- 10 years minimum data retention in the absence of external power
- Replaces 512K x 8 volatile static RAM, EEPROM or flash memory
- Optional ±5% VCC operating range (DS1250AB)
- Unlimited write cycles
- Read and write access time of 70ns
- Write protection voltage is 4.5V to 4.75V
- Data is automatically protected during power loss
- Built-in switch disconnects the lithium source until the user first applies VCC
Applications
Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SRAM
512K x 8bit
70ns
32Pins
5.25V
70°C
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
4Mbit
-
EDIP
4.75V
0°C
-
Technical Docs (1)
Alternatives for DS1250AB-70+
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate