Quantity | Price (ex VAT) |
---|---|
200+ | kr 24.230 |
Product Information
Product Overview
The DS1077Z-100+ is an EconOscillator/divider in 8 pin NSOIC package. This is a dual output, programmable, fixed frequency oscillator requiring no external components for operation. The DS1077 can be used as a processor-controlled frequency synthesizer or as a standalone oscillator. The two synchronous output operating frequencies are user-adjustable in submultiples of the master frequency through the use of two on-chip programmable prescalers and a divider. The specific output frequencies chosen are stored in NV memory. The DS1077 defaults to these values upon power-up. The DS1077 features a 2 wire serial interface that allows in-circuit on-the-fly programming of the programmable prescalers (P0 & P1) and divider (N) with the desired values being stored in NV (EEPROM) memory. Design changes can be accommodated in-circuit on-the-fly by simply programming different values into the device.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Standard frequency output range from 100.000MHz to 12.2KHz
- ±0.5% variation over temp (+25°C to +70°C)
- ±0.5% initial tolerance
- Dual low jitter, synchronous fixed frequency outputs
- Power-down mode
- Synchronous output gating
Applications
Clock & Timing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
5.25V
8Pins
85°C
MSL 1 - Unlimited
4.75V
NSOIC
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate