Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 958.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 958.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC489A-B
Order Code4033107
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC5507ES6
Kit Application TypeRF / IF
Application Sub TypeRF Power Detector
Kit ContentsDemonstration Board LTC5507ES6
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC489A-B is a LTC5507ES6 HF to UHF frequency RF power detector demonstration board. The LTC5507 converts an RF input signal at pin 6 (RF) to a DC voltage at pin 3 (Vout). The RF input frequency range is 100KHz to 1000MHz. The maximum input power is 16dBm. The DC output voltage at Vout with no RF signal present at the input is typically 260mV. When the RF signal is applied, the DC output voltage increases proportionately.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Demonstration Board LTC5507ES6
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC5507ES6
Application Sub Type
RF Power Detector
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075296