Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 743.150 |
Price for:Each
Minimum: 1
Multiple: 1
kr 743.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2692A-A
Order Code4023198
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2662IUH-16#PBF
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsDemonstration Board LTC2662IUH-16#PBF, Ribbon Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Demonstration circuit 2692A-A features the LTC®2662, 5-channel, 16bit, 300mA, current source DACs with 10ppm/°C reference in a 5mm x 5mm QFN package. This device features per-channel SoftSpan™ configuration of 3.125mA to 300mA, a separate supply for each output and an internal switch to allow any output pin to be connected to V-.
Contents
DC2692A-A demonstration board, Ribbon cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2662IUH-16#PBF, Ribbon Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC2662IUH-16#PBF
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001