Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 757.590 |
Product Information
Product Overview
DC2624A is a LT3094 -20V, 500mA, ultra-low noise, ultra-high PSRR negative linear regulator demonstration board. Demonstration circuit 2624A features the LT®3094, an ultra-low noise, ultra-high power supply rejection ratio (PSRR) negative low dropout (LDO) regulator. DC2624A operates over an input range of -3.8V to -20V and can deliver up to 500mA output current. It features ultra-low noise (0.8µVRMS from 10Hz to 100KHz) and very high PSRR (75dB at 1MHz). The LT3094 enable function (EN/UVLO pin) is bidirectional and can be controlled with either a positive or a negative voltage. The LT3094 also offers programmable current limit functionality by connecting a resistor from ILIM to GND. Current monitoring is also achieved by sensing the ILIM pin voltage.
- Shutdown input current (IIN) of 5µA at VEN = 0V, VIN = -5V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT3094EDD#PBF
No SVHC (21-Jan-2025)
LT3094EDD#PBF
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate