Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 595.310 |
Product Information
Product Overview
DC2246B is a LT3042EDD 20V, 200mA, ultra-low Noise ultra-high PSRR RF LDO regulator demonstration board. DC2246B is a linear regulator featuring the LT®3042EDD which is a 200mA, ultra-low noise and ultra-high power supply rejection ratio (PSRR) RF low dropout (LDO) regulator with programmable current limit. DC2246B operates over an input voltage range of 3.8V to 20V. The LT3042 has a maximum output current of 200mA. It features ultralow noise (0.8µVRMS from 10Hz to 100KHz) and very high PSRR (79dB at 1MHz). The power good feedback (PGFB) pin voltage is programmable for power good threshold. A current limit function is provided. Current monitoring is also achievable by sensing the voltage on the ILIM pin.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT3042EDD#PBF
No SVHC (21-Jan-2025)
LT3042EDD#PBF
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate