Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 271.130 |
Product Information
Product Overview
Demonstration circuit 1090A features the LTC2954-2, a push button ON/OFF controller that manages system power via a push button interface. An enable output toggles system power while an interrupt output provides a debounced push button status. The interrupt output can be used in menu driven applications to request a system power down. A power kill input allows a microprocessor or system to reset the enable output, effectively powering down the system. Independently adjustable on and off timers allow dependable push button control of the enable output and resistance to accidental toggling of system power. The LTC2954 operates over a wide 2.7V to 26.4V input voltage range to accommodate a wide variety of input power supplies. Very low quiescent current (6µA typical) makes the LTC2954 ideally suited for battery powered applications. Two versions of the part are available to accommodate either positive or negative enable polarities. The inversion of /EN of LTC2954-2 is found in LTC2954-1.
- Output voltage of VIN - VDS (VOUT, /PB turn on), 2.6V ± 2% (V2P6V, /PB turn on)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC2954CTS8-2
No SVHC (25-Jun-2025)
LTC2954CTS8-2
Pushbutton On/Off Controller
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate