Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 18,608.000 |
Product Information
Product Overview
ADZS-A2B-ANALYZER is a full-feature set emulator and monitor. ADI A2B bus analyser is a robust development tool supporting the design and debug of AD242x/3x based A2B networks. It can be configured to act as active bus emulation tool and/or as a passive bus monitor.
- High speed USB interface for audio and control communication
- Intuitive GUI for device configuration and control
- Capture/playback of real-time audio streams and bus traffic on PC
- Inject test tones/streams from PC on to the bus for debug
- A2B network/node management and diagnostics
- Audio streaming over USB using ASIO/ALSA/CoreAudio
- Support for Windows, Linux, MacOS
- Software Development Kit (SDK) to create custom applications
Contents
A2B bus analyser HW unit, USB-A to Micro-B cable, 12V power supply adapter, A2B cable with HDAC to Duraclik connectors, A2B cable with HDAC to HDAC connectors (2), A2B cable with Duraclik connectors (2), A2B analyser application download instructions.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Emulator / Monitor
-
A2B Bus Analyzer, USB Cable, 5x A2B Cables, 12V Adapter, Application Instructions
-
-
-
Node Emulator, Traffic Monitor
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate