Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADZS-180PWM-SAM
Order Code4724040
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 553.320 |
Price for:Each
Minimum: 1
Multiple: 1
kr 553.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADZS-180PWM-SAM
Order Code4724040
Technical Datasheet
Silicon ManufacturerAnalog Devices
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberADSP-CM403F, ADSP-CM408F
Silicon Family NameADSP-CM40x
For Use WithADZS-CM403F EZ & ADZS-CM408F EZ Boards
Kit ContentsPWM 180-Pin Probing Board, Hardware
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADZS-180PWM-SAM is a PWM 180-pin probing board (extender board). This extender board plugs onto the ADSP-CM403F and ADSP-CM408F EZ-KIT Lite® evaluation systems. The extender board aids the design and prototyping phases of processor-targeted applications. The board extends the capabilities of the evaluation system by providing a point for probing any signal of the 180-pin asynchronous bus and PWM expansion interface connectors.
- Board features two 180-pin connectors (Samter QSH-090-01-F-D-A and Samter QTH-090-01-F-D-A)
- Five probing headers (Samter TSW-118-07-L-D)
- Ten GND headers (FCI 90726-402HLF)
Contents
PWM 180-pin probing board, Hardware for securing the extender board onto the EK-KIT Lite.
Technical Specifications
Silicon Manufacturer
Analog Devices
Core Sub-Architecture
Cortex-M4
Silicon Family Name
ADSP-CM40x
Kit Contents
PWM 180-Pin Probing Board, Hardware
SVHC
No SVHC (25-Jun-2025)
Core Architecture
ARM
Silicon Core Number
ADSP-CM403F, ADSP-CM408F
For Use With
ADZS-CM403F EZ & ADZS-CM408F EZ Boards
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001