Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 468.100 |
10+ | kr 437.060 |
25+ | kr 400.200 |
500+ | kr 363.260 |
Product Information
Product Overview
ADXL355 is a digital output, low noise density, low 0g offset drift, low power, 3-axis accelerometer with selectable measurement ranges. It offers industry leading noise, minimal offset drift over temperature, and long-term stability enabling precision applications with minimal calibration. Highly integrated in a compact form factor, the low power device is ideal in an internet of things (IoT) sensor node and other wireless product designs. This device multifunctions pin names may be referenced by their relevant function only for either the serial peripheral interface (SPI) or I²C interface. It is used in applications such as inertial measurement units (IMUs)/attitude and heading reference systems (AHRSs), platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, robotics, condition monitoring.
- 0g offset vs. temperature is +0.15mg/°C maximum at (TA = 25°C, VSUPPLY = 3.3V)
- Spectral density (X-axis, Y-axis, and Z-axis) is 22.5μg/√Hz typical at (TA = 25°C, VSUPPLY = 3.3V)
- Measurement mode is 200μA typical
- Digital SPI and I²C interfaces supported, 20-bit ADC
- Data interpolation routine for synchronous sampling
- Electromechanical self test, integrated temperature sensor
- Operating voltage range from 2.25V to 3.6V
- Operating temperature is -40°C to +125°C
- Package style is 14-terminal LCC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
X, Y, Z
LCC
LCC
2.25V
-40°C
276480LSB/g, 138240LSB/g, 69120LSB/g
-
No SVHC (21-Jan-2025)
± 2g, ± 4g, ± 8g
I2C, SPI
14Pins
256000LSB/g, 128000LSB/g, 64000LSB/g
3.6V
235520LSB/g, 117760LSB/g, 58880LSB/g
125°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate