Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,978.000 |
| 10+ | kr 1,938.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,978.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSPSC835W-EV-SOM
Order Code4632968
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits16 / 32bit
Silicon Family Name-
Core ArchitectureARM, SHARC
Core Sub-ArchitectureCortex-M33
Silicon Core NumberADSP-SC835W
Kit ContentsSystem-on-Module Board ADSP-SC835W
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADSPSC835W-EV-SOM is a System-on-Module (SOM) board to evaluate the 1GHz ADSP-SC83x SHARC®-FX family of audio processors.
- ADSP-SC835 SHARC-FX audio processor (Layout-compatible with ADSP-21594/ADSP-SC592/94/96/98)
- ADSP-SC835W processor, SHARC-FX Core, 400 ball BGA, 25MHz oscillator
- DDR3 memory, 256Mx16 bit (4Gbit ), ISSI IS43TR16256BL-107MBL, 1.39V
- SPI flash quad (SPI2) memory (ISSI IS25LP512M - 512M-bit serial flash memory with dual and quad SPI)
- HyperFlash memory (512Mbit FLASH/64Mbit RAM, S71KL512SC0BHB003, xSPI HyperBus Device)
- Debug Interface (JTAG 10-pin 0.05” header)
- 8LED: 1 pwr (green), 1 board reset (red), 3 general-purpose (amber), 1 fault (red), 2 UART (amber)
- One pushbutton, RESET
- SoM interface CONN: DAI, SPORT, SPI, UART, TWI, link port, GPIO, RESET, GND/3.3V/5V/12V output
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
-
Core Sub-Architecture
Cortex-M33
Kit Contents
System-on-Module Board ADSP-SC835W
SVHC
No SVHC (21-Jan-2025)
No. of Bits
16 / 32bit
Core Architecture
ARM, SHARC
Silicon Core Number
ADSP-SC835W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability