Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 726.820 |
Product Information
Product Overview
ADRF5024 is a reflective, single-pole double-throw (SPDT) switch manufactured in the silicon process. This switch operates from 100MHz to 44GHz with better than 1.7dB of insertion loss and 35dB of isolation. It has a radio frequency (RF) input power handling capability of 27dBm for both the through path and hot switching. It draws a low current of 14µA on the positive supply of +3.3V and 120µA on negative supply of -3.3V. This device employs complementary metal-oxide semiconductor (CMOS)-/low voltage transistor to transistor logic (LVTTL)-compatible controls. It is pin-compatible with the ADRF5025, low frequency cut-off version, which operates from 9KHz to 44GHz. It is used in applications such as industrial scanners, test and instrumentation, cellular infrastructure: 5GmmWave, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs).
- Reflective design
- Low insertion loss without impedance match is 0.9dB typical at 18GHz
- 1dB power compression is 27.5dBm typical at (VDD = 3.3V, VSS = -3.3V)
- Third-order intercept is 50dBm typical at (VDD = 3.3V, VSS = -3.3V)
- Through path is 27dBm maximum at (VDD = 3.3V, VSS = -3.3V)
- Hot switching is 27dBm maximum at (VDD = 3.3V, VSS = -3.3V)
- Rise and fall time is 2ns typical at (VDD = 3.3V, VSS = -3.3V)
- Operating temperature is -40°C to +105°C
- Package style is 12-lead LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
LGA-EP
-3.45V
-40°C
-
MSL 3 - 168 hours
44GHz
12Pins
3.45V
105°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate