Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2,251.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,251.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPA1105ACGZN
Order Code4030855
Technical Datasheet
Frequency Min900MHz
Frequency Max1.6GHz
Gain34.5dB
Noise Figure Typ-
RF IC Case StyleLFCSP-EP
No. of Pins32Pins
Supply Voltage Min-
Supply Voltage Max50V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADPA1105 is a gallium nitride (GaN), broadband power amplifier that delivers 46dBm (40W) with 60% typical power added efficiency (PAE) across a bandwidth of 0.9GHz to 1.4GHz. It provides ±0.5dB gain flatness across a bandwidth of 0.9GHz to 1.4GHz. It is ideal for pulsed applications such as wireless infrastructure, radar, public mobile radio, and general-purpose amplifications. It is widely used in application such as weather radar, marine radar, military radar etc.
- Small signal gain is 34.5dB typical at (TA = 25°C)
- Power gain is 27dB typical at (TA = 25°C)
- Supply current is 400mA typical at (TA = 25°C)
- Input return loss is 16dB typical at (TA = 25°C)
- Output return loss is 9dB typical at (TA = 25°C)
- Operating temperature is -40°C to +85°C
- Package style is 32-lead lead frame chip scale, premolded cavity [LFCSP-CAV]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
900MHz
Gain
34.5dB
RF IC Case Style
LFCSP-EP
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
1.6GHz
Noise Figure Typ
-
No. of Pins
32Pins
Supply Voltage Max
50V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability