Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADN8834MB-EVALZ
Order Code4033284
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,099.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,099.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADN8834MB-EVALZ
Order Code4033284
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADN8834
Kit Application TypePower Management
Application Sub TypeThermoelectric Cooler Controller
Kit ContentsBase Board ADN8834
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADN8834MB-EVALZ is a ADN8833/34/35 base board for PID tuning. It allows the user to tune the PID components in analog thermal control loop because it has a set of selectable R and C values. In addition, it offers adjustable components that allow the user to change the maximum TEC voltage and cooling and heating current limits. The temperature set point can be also changed manually.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Base Board ADN8834
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ADN8834
Application Sub Type
Thermoelectric Cooler Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001