Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | kr 12.340 |
250+ | kr 11.590 |
1000+ | kr 9.570 |
Product Information
Product Overview
ADM485 is a differential line transceiver. It is suitable for high speed bidirectional data communication on multipoint bus transmission lines. The part contains a differential line driver and a differential line receiver. Both the driver and the receiver can be enabled independently. When disabled, the outputs are three-stated. It is fabricated on BiCMOS, an advanced mixed technology process combining low power CMOS with fast switching bipolar technology. All inputs and outputs contain protection against ESD; all driver outputs feature high source and sink current capability. An epitaxial layer is used to guard against latch-up. This transceiver is widely used in application such as low power RS-485 systems, DTE/DCE interface, packet switching, local area networks (LNAs), data concentration, data multiplexers, integrated services digital network (ISDN) etc.
- Input current is 1mA at (VIN = 12V)
- Data rate is 5Mbps, upto 32 transceivers can be connected simultaneously on a bus
- Single supply voltage is 5V, receiver contains fail-safe feature results in logic high output state
- Bus common-mode range is –7V to +12V
- Thermal shutdown protection
- Short-circuit protection
- Driver propagation delay is 10ns typical, superior upgrade for LTC485
- Receiver propagation delay is 15ns typical, high-Z outputs with power off
- Operating temperature range is 0°C to 70°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS485 Transceiver
RS485
1
Half Duplex
4.75V
NSOIC
8Pins
-
0°C
-
-
No SVHC (21-Jan-2025)
RS422 / RS485 Transceiver
1Receivers
1Drivers
5Mbps
5.25V
NSOIC
32
Open
70°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for ADM485JRZ-REEL7
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate