Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 37.020 |
10+ | kr 32.010 |
25+ | kr 30.360 |
100+ | kr 27.970 |
250+ | kr 26.470 |
500+ | kr 25.130 |
Product Information
Product Overview
ADL5535ARKZ-R7 is a 20MHz to 1GHz IF gain block. It is a 16dB linear amplifier that operates at frequencies up to 1GHz. The device can be used in a wide variety of cellular, CATV, military, and instrumentation equipment. It provides the highest dynamic range available from an internally matched IF gain block. This is accomplished by providing extremely low noise figures and very high OIP3 specifications simultaneously across the entire 1GHz frequency range. It also provides extremely flat gain and P1dB over frequency, which are stable over temperature, power supply, and from device to device. The device is internally matched to 50 ohm at the input and output, making the ADL5535 very easy to implement in a wide variety of applications. Only input/output ac coupling capacitors, power supply decoupling capacitors, and an external inductor are required for operation.
- Operation from 20MHz to 1.0GHz
- Integrated bias control circuit
- Noise figure is 3.0dB (typ, VCC = 5V and TA = 25°C, 20MHz)
- Output 1dB compression point (P1dB) is 17.7dBm (typ, VCC = 5V and TA = 25°C, 20MHz)
- Output third-order intercept is 41.5dBm (typ, 20MHz, Δf = 1MHz, output power (POUT) = 3dBm per tone)
- Supply voltage (VCC) range from 4.5 to 5.5V (VCC = 5V and TA = 25°C)
- Supply current is 97mA (typ, VCC = 5V and TA = 25°C)
- Pin-compatible with the 20dB gain ADL5536
- Power dissipation is 0.5W (typ, VCC = 5V, TA = 25°C)
- 3-lead SOT-89 package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20MHz
14.9dB
SOT-89
4.5V
-40°C
-
MSL 1 - Unlimited
1GHz
3.3dB
3Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate