Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | kr 18.850 |
250+ | kr 16.830 |
500+ | kr 15.560 |
Product Information
Product Overview
ADG858BCPZ-REEL7 is a 0.58ohm CMOS, 1.8 to 5.5V, quad SPDT/2:1 mux in Mini LFCSP. This is a low voltage CMOS device containing four single-pole, double-throw (SPDT) switches. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. The ADG858 exhibits break-before-make switching action. Applications include cellular phones, PDAs, MP3 players, power routing, battery-powered systems, PCMCIA cards, modems, audio and video signal routing, communication systems.
- 0.58ohm typical on resistance (VDD = 4.2V, VS = 0V to VDD, IS = 100mA)
- 1.8V to 5.5V single supply range
- 250mA continuous high current carrying capability
- Rail-to-rail switching operation
- <lt/>20ns fast-switching times, <lt/>0.1μW typical power consumption
- 45pC typical charge injection (VS = 1.5V, RS = 0 ohm, CL = 1nF, +25°C)
- Off isolation is -67dB (typ, RL = 50 ohm, CL = 5pF, f = 100KHz, +25°C)
- 0.06% total harmonic distortion, THD + N (RL = 32ohm, f = 20Hz to 20KHz, VS = 2V p-p)
- Typical insertion loss is -0.05dB (RL = 50 ohm, CL = 5pF)
- 16 lead LFCSP-UQ package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch, Analogue Multiplexer
1.35ohm
LFCSP-UQ
4Channels
0.72ohm
2:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
16Pins
0.58ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate