Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 27.300 |
10+ | kr 17.570 |
25+ | kr 15.030 |
100+ | kr 12.120 |
250+ | kr 10.770 |
500+ | kr 9.800 |
Product Information
Product Overview
ADG849YKSZ-500RL7 is a 3V/5V CMOS 0.5ohm SPDT/2:1 Mux. It is a monolithic, CMOS SPDT (single pole, double throw) switch that operates with a supply range of 1.8V to 5.5V. It is designed to offer ultralow on-resistance values of typically 0.5ohm. This design makes the ADG849 an ideal solution for applications that require minimal distortion through the switch. It also has the capability of carrying large amounts of current, typically 600mA at 5V operation. Each switch of the ADG849 conducts equally well in both directions when on. The device exhibits break-before-make switching action, thus preventing momentary shorting when switching channels. Applications include cellular phones, PDAs, battery-powered systems, audio and video signal routing, modems, PCMCIA cards, hard drives, relay replacement.
- Typical on-resistance is 0.5ohm (+25°C, VS = 0V to VDD, IDS = -100mA)
- Typical on-resistance flatness is 0.13ohm (VS = 0V to VDD, IDS = -100mA, +25°C)
- 400mA continuous current
- Rail-to-rail operation
- Typical power consumption is <0.01µW
- Pin-compatible upgrade for the ADG749 and ADG779
- Typical charge injection is 50pC (VS = 0V, RS = 0 ohm, CL = 1nF, +25°C)
- Typical bandwidth -3dB is 38MHz (RL = 50 ohm, CL = 5pF, +25°C)
- Typical insertion loss is 0.04dB (RL = 50 ohm, CL = 5pF, +25°C)
- 6 lead SC70 package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch, Analogue Multiplexer
1.8V to 5.5V
SC-70
1Channels
0.6ohm
2:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single Supply
1.1ohm
6Pins
0.5ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate