Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 31.410 |
10+ | kr 20.340 |
25+ | kr 17.500 |
100+ | kr 14.210 |
250+ | kr 12.560 |
500+ | kr 11.590 |
Product Information
Product Overview
ADG719BRTZ-REEL7 is a CMOS, 2.5ohm 2:1 Mux/SPDT switch. This switch is designed on a submicron process that provides low power dissipation yet gives high switching speed, low on resistance, and low leakage currents. This can operate from a single-supply range of 1.8V to 5.5V, making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices, Inc. Each switch of the ADG719 conducts equally well in both directions when on. This exhibits break-before-make switching action. Because of the advanced submicron process, -3dB bandwidths greater than 200MHz can be achieved. Applications include battery-powered systems, communication systems, sample-and-hold systems, audio signal routing, video switching, mechanical reed relay replacement.
- 1.8V to 5.5V single supply range, 4ohm max on resistance (+25°C, VS = 0V to VDD, IS = -10mA)
- 0.75ohm typical on resistance flatness (VS = 0V to VDD, IS = -10mA, +25°C)
- Rail-to-rail operation, TTL/CMOS compatible
- Maximum fast switching time is 12ns (VS = 3V, -40°C to +125°C)
- Typical power consumption is <0.01μW
- Typical off isolation is -67dB (+25°C, RL = 50 ohm, CL = 5pF, f = 10MHz)
- Typical bandwidth -3dB is 200MHz (RL = 50 ohm, CL = 5pF, +25°C)
- Typical channel-to-channel crosstalk is -62dB (RL = 50 ohm, CL = 5pF, f = 10MHz, +25°C)
- Typical break-before-make time delay is 8ns (RL = 300 ohm, CL = 35pF, +25°C)
- 6 lead SOT-23 package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch, Analogue Multiplexer
4ohm
SOT-23
1Channels
4ohm
2:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
6Pins
2.5ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Alternatives for ADG719BRTZ-REEL7
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate