Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 57.880 |
10+ | kr 50.220 |
25+ | kr 47.610 |
100+ | kr 43.890 |
250+ | kr 41.740 |
750+ | kr 37.790 |
Product Information
Product Overview
ADF7021 is a high performance narrow-band transceiver IC. It is designed to operate in the narrow-band, license-free ISM bands. It is suitable for circuit applications targeted at European ETSI EN 300 220, the Japanese ARIB STD-T67, the Chinese short range device regulations and the North American FCC Part 15, Part 90, and Part 95 regulatory standards. A complete transceiver can be built using a small number of external discrete components, making this very suitable for price sensitive and area sensitive applications. It also supports protocols that dynamically switch between 2FSK/3FSK/4FSK to maximize communication range and data throughput. Typical applications are narrow-band standards, ETSI EN 300 220, FCC Part 15, FCC Part 90, FCC Part 95, ARIB STD-T67, low cost, wireless data transfer, remote control/security systems, wireless metering, private mobile radio, wireless medical telemetry service (WMTS), keyless entry, home automation, process and building control, pagers.
- Frequency bands using dual VCO, spectral shaping, gaussian and raised cosine filtering
- Automatic PA ramp control, on-chip VCO and fractional-N PLL
- On-chip, 7-bit ADC and temperature sensor, fully automatic frequency control loop (AFC)
- Digital received signal strength indication (RSSI), integrated Tx/Rx switch
- Frequency ranges (direct output) from 160 to 650MHz (VDD=2.3V to 3.6V, TA=TMIN to TMAX)
- Phase noise (out-of-band) is -124dBc/Hz (1MHz offset, fRF=433MHz, PA=10dBm, VDD=3.0V, PFD=19.68MHz)
- INL/DNL is ±0.4LSB typical (VDD=2.3 V to 3.6 V, TA=25°C)
- Supply voltage VDD range from 2.3 to 3.6V
- 48-lead frame chip scale package [LFCSP-WQ]
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
80MHz
2FSK, 3FSK, 4FSK, MSK
26.4mA
48Pins
3.6V
13dBm
Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems
85°C
MSL 3 - 168 hours
950MHz
32.8Kbps
LFCSP-EP
2.3V
32.3mA
-130dBm
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate