Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 48.410 |
10+ | kr 42.280 |
25+ | kr 40.040 |
100+ | kr 36.900 |
250+ | kr 35.030 |
500+ | kr 33.990 |
Product Information
Product Overview
ADF4116 is a frequency synthesizer. It can be used to implement local oscillators (LO) in the up conversion and down conversion sections of wireless receivers and transmitters. It consist of a low noise digital phase frequency detector (PFD), a precision charge pump, a programmable reference divider, programmable A and B counters, and a dual-modulus prescaler (P/P + 1). The A (5-bit) and B (13-bit) counters, in conjunction with the dual-modulus prescaler (P/P + 1), implement an N divider (N = BP + A). In addition, the 14-bit reference counter (R counter) allows selectable REFIN frequencies at the PFD input. A complete phase-locked loop (PLL) can be implemented if the synthesizer is used with an external loop filter and voltage controlled oscillator (VCO). It is used in application such as base stations for wireless radio; (GSM, PCS, DCS, CDMA, WCDMA), wireless handsets ; (GSM, PCS, DCS, CDMA, WCDMA), wireless LANs, communications test equipment, CATV equipment etc.
- RF input frequency is 550MHz
- Operating power supply range is 2.7V to 5.5V
- Separate VP allows extended tuning voltage in 3V systems
- Dual-modulus prescaler is 8/9
- 3-wire serial interface, fastlock mode
- Digital lock detect, power-down mode
- Operating temperature range is −40°C to +85°C
- Packaging style is 16-lead thin shrink small outline package (TSSOP)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
550MHz
16Pins
2.7V
-40°C
-
No SVHC (21-Jan-2025)
Frequency Synthesis
TSSOP
5.5V
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate