Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 75.530 |
10+ | kr 51.530 |
25+ | kr 45.250 |
100+ | kr 37.320 |
250+ | kr 37.240 |
500+ | kr 37.170 |
Product Information
Product Overview
ADE9153A is a highly accurate, single-phase, energy metering IC with autocalibration. The mSure® autocalibration feature allows a meter to automatically calibrate the current and voltage channels without using an accurate source or an accurate reference meter when a shunt resistor is used as a current sensor. The ADE9153A incorporates three high performance ADCs, providing an 88dB SNR. The ADE9153A offers an advanced metrology feature set of measurements like line voltage and current, active energy, fundamental reactive energy, and apparent energy calculations, and current and voltage rms calculations. ADE9153A includes power quality measurements such as zero crossing detection, line period calculation, angle measurement, dip and swell, peak and overcurrent detection, and power factor measurements. Typical application includes single-phase energy meters, energy and power measurement, street lighting, smart power distribution system and machine health.
- mSure® autocalibration Class 1 meter guaranteed
- High gain current channel of ±26.04mV peak, 18.4mVrms input at highest gain setting
- Advanced metrology feature set WATT, VAR, VA, Wh, VARh, and VAh
- Supports active energy standards: IEC 62053-21; IEC 62053-22; EN50470-3; OIML R46; and ANSI C12.20
- Supports reactive energy standards: IEC 62053-23 and IEC 62053-24
- Current and voltage rms measurement
- Power quality measurements
- Power supply range from 2.97V to 3.63V
- 32 lead LFCSP-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Energy Metering IC
3.63V
32Pins
85°C
-
No SVHC (21-Jan-2025)
2.97V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate