Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 115.320 |
10+ | kr 80.770 |
90+ | kr 61.920 |
180+ | kr 60.650 |
270+ | kr 59.460 |
540+ | kr 58.180 |
Product Information
Product Overview
ADAU1966A is a high-performance, single-chip digital-to-analog converter (DAC) that provides 16 DACs with differential or single-ended outputs using the Analog Devices, Inc., patented multibit sigma-delta (Σ-Δ) architecture. A serial peripheral interface (SPI)/I2C port is included, allowing a microcontroller to adjust volume and many other parameters. It operates from 2.5V digital and 3.3V analogue supplies. A linear regulator is included to generate the digital supply voltage from the analogue supply voltage. he ADAU1966A is designed for low EMI. This consideration is apparent in both the system and circuit design architectures. By using the on-board PLL to derive the internal host clock from an external left-right frame clock (LRCLK), the ADAU1966A can eliminate the need for a separate high frequency host clock and can be used with or without a bit clock. Typical applications include automotive audio systems, home theatre systems and digital audio effects processors.
- Qualified for automotive applications
- Low electromagnetic interference (EMI) design
- Linear regulator driver to generate digital supply
- Supports 24-bit and 32KHz to 192KHz sample rates
- Low propagation 192KHz sample rate mode
- Log volume control with autoramp function
- Temperature sensor with digital readout ±3°C accuracy
- Software-controllable clickless mute and software power-down
- Right justified, left justified, I2S, and TDM modes
- 80 lead LQFP package and operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
I2C, SPI
LQFP
Serial
105°C
AEC-Q100
No SVHC (21-Jan-2025)
192kSPS
3.14V to 3.46V
80Pins
-40°C
16 Channel 24-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate