Product Information
Product Overview
ADAU1797BCBZRL is a high-performance audio codec with integrated HiFi 3z and FastDSP cores. It is a low-power, high-performance audio codec that provides three analogue input channels, ten DMIC input channels, two PDM output channels, and one high-efficiency Class-D amplifier output channel. The device features a low-power HiFi 3z audio DSP core and a low-latency FastDSP core. The audio DSP cores paired with high-fidelity audio data converters are ideal for applications like noise cancellation, transparency, personal sound amplification, and voice processing. When operating in low-power mode, the DSP cores are optimized for small form factor applications such as true wireless stereo (TWS) headphones. The application includes true wireless stereo (TWS) ANC headphones, over-ear stereo ANC headphones, VR and AR headsets and wearable devices, hearing assist and PSAP devices, soundbar and smart speaker systems, gaming devices, and tablets.
- FastDSP™ audio processing engine
- Low latency at sample rates up to 768KHz, supports up to 128 instructions
- Tensilica® HiFi 3z DSP with TIE accelerators, quad MAC/cycle and 1024kB total memory
- 2-way SIMD IEEE floating point multiplier, supports both 50MHz and 200MHz modes
- 5μs group delay (analogue input to amp output), 768KHz sample rate (FastDSP bypass mode)
- Three low power 24-bit ADC record channels
- Ten digital microphone (DMIC) input channels, two clock outputs (384KHz to 6.144MHz)
- High-efficiency, low-noise, Class-D amplifier
- Two high-performance PDM output channels
- 77 pin WLCSP package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3x ADCs / 1xDACs, Audio DSPs with Low Power CODEC
1.98V
77Pins
85°C
-
1.7V
WLCSP
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate