Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 105.220 |
| 10+ | kr 87.190 |
| 25+ | kr 69.230 |
| 100+ | kr 68.040 |
| 250+ | kr 67.890 |
| 500+ | kr 66.550 |
Product Information
Product Overview
ADAU1463 is a SigmaDSP digital audio processor that far exceed the digital signal processing capabilities of earlier SigmaDSP® devices. The audio processing algorithms support a seamless combination of stream processing (sample by sample), multirate processing, and block processing paradigms. The enhanced digital signal processor (DSP) core architecture enables some types of audio processing algorithms to be executed using significantly fewer instructions than were required on previous SigmaDSP generations, leading to vastly improved code efficiency. It has four input serial ports and four output serial ports. Each device has an asynchronous clock domain capable of operating as either a bit clock and frame sync. Each of the serial ports supports multiple data lines. Typical applications are automotive audio processing, head units, distributed amplifiers, rear seat entertainment systems, trunk amplifiers, commercial and professional audio processing.
- Restructured hardware architecture is optimized for efficient audio processing
- Qualified for automotive applications, 4 serial input ports, 4 serial output ports
- Fully programmable audio DSP for enhanced sound processing, Stereo S/PDIF input and output at 192KHz
- Flexible configuration for TDM, I²S, left and right justified formats and PCM
- 4 PDM microphone input channels, multichannel, byte addressable TDM serial ports
- Clock oscillator for generating clock from crystal, integer PLL/flexible clock generators
- Integrated die temperature sensor, I²C and SPI control interfaces, standalone operation
- Self boot from serial EEPROM, 8-channel, 10-bit SAR auxiliary control ADC
- 26 multipurpose pins for digital controls and outputs, 48KWords data memory, 16KWords program memory
- 88-lead frame chip scale package [LFCSP], -40°C to +105°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SigmaDSP Digital Audio Processor
I2C, SPI
88Pins
105°C
AEC-Q100
No SVHC (21-Jan-2025)
2.97V to 3.63V, 1.14V to 1.26V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate