Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 171.860 |
10+ | kr 134.430 |
25+ | kr 128.330 |
100+ | kr 114.790 |
250+ | kr 112.490 |
500+ | kr 110.180 |
Product Information
Product Overview
ADAQ7980 is a 16bit analogue-to-digital converter (ADC) μModule® data acquisition systems that integrate four common signal processing and conditioning blocks into a system in package (SiP) design that supports a variety of applications. This device contains the most critical passive components, eliminating many of the design challenges associated with traditional signal chains that use successive approximation register (SAR) ADC. These passive components are crucial to achieving the specified device performance. The ADAQ7980 contain a high accuracy, low power, 16bit SAR ADC, a low power, high bandwidth, high input impedance ADC driver, a low power, stable reference buffer and an efficient power management block. Typical application includes automated test equipment (ATE), battery powered instrumentation, communications, data acquisition, process control and medical instruments.
- Easy to use, 50% PCB area savings and includes critical passive components
- SPI-/QSPI-/MICROWIRE™-/DSP-compatible serial interface and daisy-chain multiple devices
- Versatile supply configuration with 1.8V/2.5V/3V/5V logic interface
- 16bit resolution with no missing codes
- Throughput of 1MSPS and INL of ±8ppm typical and 20ppm maximum
- SNR of 91.5dB typical at 10KHz (unity gain) and THD of -105dB at 10KHz
- Zero error of ±0.06mV typical (unity gain) and zero error temperature drift of 1.3µV/°C max
- Low power dissipation, 21mW typical at 1MSPS
- Flexible power-down modes
- 24 lead LGA package, operating temperature range from -55°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
1MSPS
10V
LGA
Single
-55°C
LGA
-
No SVHC (21-Jan-2025)
µModule Data Acquisition Solution
3.5V
Differential
3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
24Pins
125°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate