Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 31.320 |
10+ | kr 20.310 |
56+ | kr 15.400 |
112+ | kr 14.210 |
280+ | kr 13.840 |
504+ | kr 11.460 |
Product Information
Product Overview
ADA4891-1 is a single, CMOS, high speed, rail-to-rail amplifier that offers high performance at a low cost. The amplifier features true single-supply capability, with an input voltage range that extends 300mV below the negative rail. In spite of their low cost, the ADA4891-1 family provides high performance and versatility. The rail-to-rail output stage enables the output to swing to within 50mV of each rail, enabling maximum dynamic range. This family of amplifier is ideal for imaging applications, such as consumer video, CCD buffers, and contact image sensor and buffers. Low distortion and fast settling time also make them ideal for active filter applications. Applications include automotive infotainment systems, automotive driver assistance systems, imaging, consumer video, active filters, coaxial cable drivers, clock buffers, photodiode preamp, contact image sensor and buffers.
- High speed and fast settling
- 220MHz typical -3dB small-signal bandwidth (G = +1, VO = 0.2V p-p, TA = 25°C)
- 170/210V/µs typical slew rate, tR/tF (G = +2, VO = 2V step, 10% to 90%)
- 28ns typical settling time to 0.1% (G = +2, VO = 2V step, TA = 25°C)
- 25MHz typ bandwidth for 0.1dB gain flatness (G = +2, VO = 2V p-p, RL = 150 ohm to 2.5V, RF = 604ohm)
- 0.05% typical differential gain error (G = +2, RL = 150 ohm to 2.5V, TA = 25°C)
- 0.25° typical differential phase error (G = +2, RL = 150 ohm to 2.5V, TA = 25°C)
- Single-supply operation, 2.7V to 5.5V wide supply range
- Output swings to within 50mV of supply rails
- 14 lead SOIC-N package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3Channels
210V/µs
NSOIC
CMOS
2.5mV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
3 Amplifier
105MHz
2.7V to 5.5V
14Pins
Rail - Rail Output (RRO)
2pA
-40°C
-
MSL 1 - Unlimited
NSOIC
105MHz
210V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate