Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 356.430 |
10+ | kr 279.280 |
Product Information
Product Overview
AD9963 is a pin-compatible, 12bit, low power MxFE® converter that provides 2 ADC channels with sample rates of 100MSPS and 2 DAC channels with sample rates to 170MSPS. These converters are optimized for transmit and receive signal paths of communication systems requiring low power and low cost. The transmit is configurable for 1×, 2×, 4× and 8× interpolation. The receive path has a bypassable 2× decimating low-pass filter. The AD9963 have 5 auxiliary analogue channels. 3 are inputs to a 12bit ADC. 2 of these inputs can be configured as outputs by enabling 10bit DACs. The other 2 channels are dedicated outputs from two independent 12bit DACs. High level of integrated functionality, small size and low power dissipation of AD9963 make them well-suited for portable and low power applications. Typical application includes wireless infrastructure, picocell, femtocell basestations, medical instrumentation, ultrasound AFE, portable instrumentation, signal generators and signal analysers.
- SNR = 67dB, fIN = 30.1MHz
- 5 channels of analogue auxiliary input/output
- Low power, <lt/>425mW at maximum sample rates
- Supports full and half-duplex data interfaces
- 0.3LSB typ differential nonlinearity
- ±0.03%FSR max offset error
- ±40ppm/°C typ gain temperature drift (internal reference)
- ±25ppm/°C typ temperature drift
- 72 lead LFCSP-VQ-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
3.63V
72Pins
85°C
-
No SVHC (21-Jan-2025)
100MSPS
Serial, SPI
1.72V
LFCSP-VQ-EP
-40°C
Dual 12-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate