Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 106.350 |
10+ | kr 74.110 |
25+ | kr 65.660 |
100+ | kr 56.160 |
250+ | kr 55.720 |
500+ | kr 54.590 |
Product Information
Product Overview
AD9833BRMZ-REEL is a low-power, programmable waveform generator capable of producing sine, triangular, and square wave outputs. Waveform generation is required in various types of sensing, actuation, and time domain reflectometry (TDR) applications. The output frequency and phase are software-programmable, allowing easy tuning. No external components are needed. The frequency registers are 28 bits wide: with a 25MHz clock rate, a resolution of 0.1Hz can be achieved; with a 1MHz clock rate, the AD9833 can be tuned to 0.004Hz resolution. The AD9833 is written to via a 3-wire serial interface. This serial interface operates at clock rates up to 40MHz and is compatible with DSP and microcontroller standards. Applications include frequency stimulus/waveform generation, liquid and gas flow measurement, sensory applications: proximity, motion, and defect detection, line loss/attenuation, test and medical equipment, sweep/clock generators, time domain reflectometry (TDR) applications.
- Digitally programmable frequency and phase
- 0MHz to 12.5MHz output frequency range
- Sinusoidal, triangular, and square wave outputs
- 2.3V to 5.5V power supply, no external components required
- 3-wire SPI interface, 28-bit resolution: 0.1Hz at 25MHz reference clock
- Integral nonlinearity is ±1.0LSB typical at (VDD = 2.3V to 5.5V)
- Signal-to-noise ratio is 60dB typical at (fMCLK = 25MHz, fOUT = fMCLK/4096)
- Total harmonic distortion is -66dBc typical at ( fMCLK = 25 MHz, fOUT = fMCLK/4096)
- Temperature range from -40°C to +105°C
- 10-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable Waveform Generator
1Outputs
5.5V
10Pins
105°C
-
No SVHC (21-Jan-2025)
25MHz
2.3V
MSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate