Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 91.730 |
10+ | kr 64.430 |
25+ | kr 51.180 |
Product Information
Product Overview
AD9571 provides a multioutput Ethernet clock generator function comprising a dedicated PLL core that is optimized for Ethernet line card applications. The integer-N PLL design is based on the Analog Devices, Inc., proven portfolio of high performance, low jitter frequency synthesizers to maximize network performance. Other applications with demanding phase noise and jitter requirements also benefit from this part. The PLL section consists of a low noise phase frequency detector (PFD), a precision charge pump, a low phase noise voltage controlled oscillator, and a preprogrammed feedback divider and output divider. By connecting an external crystal or reference clock to the REFCLK pin, frequencies up to 156.25MHz can be locked to the input reference. Application includes Ethernet line cards, switches, and routers, SCSI, SATA, and PCI-express, PCI support included, low jitter, low phase noise clock generation.
- Fully integrated VCO/PLL core
- Jitter integration bandwidth is 0.17ps rms (typ, 156.25MHz, VS = 3.3V, TA = 25°C)
- Input crystal or clock frequency of 25MHz
- Choice of LVPECL or LVDS output format, integrated loop filter
- 6 copies of reference clock output, rates configured via strapping pins
- Phase noise characteristics is -120dBc/Hz (typ, 33.33MHz output disabled, TA = 25°C, at 1KHz)
- Input frequency is 25MHz (typ, VS = 3.3V ± 10%, TA = 25°C)
- Output frequency is 156.25MHz (max, VS = 3.3V ± 10%, TA = 25°C)
- Duty cycle range from 45 to 55% (VS = 3.3V ± 10%, TA = 25°C)
- 40 lead LFCSP-WQ package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock Generator
10Outputs
3.6V
40Pins
85°C
-
No SVHC (21-Jan-2025)
25MHz
3V
LFCSP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate